Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)1.4A (Ta)3.3A (Ta)24A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V1.8V, 2.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 12A, 10V72mOhm @ 4.2A, 10V160mOhm @ 1.4A, 2.5V3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
750mV @ 3.7µA1.3V @ 250µA1.6V @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V15.9 nC @ 10 V34 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V180 pF @ 10 V708 pF @ 15 V1180 pF @ 15 V
Power Dissipation (Max)
350mW (Ta)500mW (Ta)700mW (Ta)4.1W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-DFN-EP (3x3)PG-SOT323SOT-23SOT-23-3
Package / Case
8-PowerVDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS816NWH6327XTSA1
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
123,598
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.8V, 2.5V
160mOhm @ 1.4A, 2.5V
750mV @ 3.7µA
0.6 nC @ 2.5 V
±8V
180 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT323
SC-70, SOT-323
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
159,225
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta)
1.8V, 10V
72mOhm @ 4.2A, 10V
1.3V @ 250µA
15.9 nC @ 10 V
±12V
708 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
249,020
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.16087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
16.5mOhm @ 12A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
4.1W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
202,907
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
-
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.