Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA3 A
Voltage - Collector Emitter Breakdown (Max)
40 V50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V100 @ 2A, 2V
Power - Max
310 mW1 W
Frequency - Transition
100MHz300MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT2222A-7-F
TRANS NPN 40V 0.6A SOT23-3
Diodes Incorporated
1,482,415
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.17514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223-3
DPLS350E-13
TRANS PNP 50V 3A SOT223-3
Diodes Incorporated
12,056
In Stock
1,737,500
Factory
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥0.97326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
50 V
300mV @ 200mA, 2A
100nA (ICBO)
100 @ 2A, 2V
1 W
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.