CSD19534Q5A | |
---|---|
DigiKey Part Number | 296-43636-2-ND - Tape & Reel (TR) 296-43636-1-ND - Cut Tape (CT) 296-43636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19534Q5A |
Description | MOSFET N-CH 100V 50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 44A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19534Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 15.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.78100 | ¥67.81 |
100 | ¥5.27640 | ¥527.64 |
500 | ¥4.47220 | ¥2,236.10 |
1,000 | ¥3.64302 | ¥3,643.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.42950 | ¥8,573.75 |
5,000 | ¥3.26619 | ¥16,330.95 |
12,500 | ¥3.11543 | ¥38,942.88 |
25,000 | ¥3.10946 | ¥77,736.50 |