Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)200mA (Ta)340mA (Ta)460mA (Ta)1.9A (Tc)3.6A (Ta)7.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V5V5V, 10V10V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V250mOhm @ 500mA, 10V700mOhm @ 350mA, 4.5V2Ohm @ 100mA, 4.5V3.5Ohm @ 200mA, 5V6Ohm @ 115mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA1.5V @ 250µA2V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V0.622 nC @ 4.5 V7 nC @ 10 V15.4 nC @ 4.5 V23.1 nC @ 4.5 V
Vgs (Max)
±6V±8V±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V32 pF @ 30 V50 pF @ 25 V59.76 pF @ 16 V330 pF @ 20 V1610 pF @ 10 V2400 pF @ 10 V
Power Dissipation (Max)
225mW (Ta)270mW (Ta)280mW (Tj)320mW (Ta)370mW (Ta)810mW (Ta)2W (Ta)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)SOT-323SOT-523TO-236ABTSOT-23-6
Package / Case
SC-70, SOT-323SOT-23-6 Thin, TSOT-23-6SOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
362,071
In Stock
8,145,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.41072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
2N7002A-7
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
179,966
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.36650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
352,864
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV213SN,215
MOSFET N-CH 100V 1.9A TO236AB
Nexperia USA Inc.
256,355
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.33845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
1.9A (Tc)
10V
250mOhm @ 500mA, 10V
4V @ 1mA
7 nC @ 10 V
±30V
330 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2035U-7
MOSFET P-CH 20V 3.6A SOT23-3
Diodes Incorporated
60,200
In Stock
1,011,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1V @ 250µA
15.4 nC @ 4.5 V
±8V
1610 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
39,591
In Stock
204,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
AP6320x
DMP2035UVTQ-7
MOSFET P-CH 20V 7.2A TSOT26
Diodes Incorporated
8,130
In Stock
183,000
Factory
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.07525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
7.2A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1.5V @ 250µA
23.1 nC @ 4.5 V
±12V
2400 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.