Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,444 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 9.9mOhm @ 12A, 10V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
8,060 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 65mOhm @ 1A, 10V | 2.2V @ 250µA | 14 nC @ 10 V | ±20V | 777 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
4,935 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.59682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24.7A (Ta), 100A (Tc) | 7.5V, 10V | 3.9mOhm @ 15A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2800 pF @ 40 V | - | 5W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |