EM6K34T2CR | |
---|---|
DigiKey Part Number | EM6K34T2CRTR-ND - Tape & Reel (TR) EM6K34T2CRCT-ND - Cut Tape (CT) EM6K34T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K34T2CR |
Description | MOSFET 2N-CH 50V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 120mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K34T2CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 0.9V Drive | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 10V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.31020 | ¥131.02 |
500 | ¥0.97694 | ¥488.47 |
1,000 | ¥0.86906 | ¥869.06 |
2,000 | ¥0.77802 | ¥1,556.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.63660 | ¥5,092.80 |
16,000 | ¥0.58213 | ¥9,314.08 |
24,000 | ¥0.55436 | ¥13,304.64 |
40,000 | ¥0.52312 | ¥20,924.80 |
56,000 | ¥0.50461 | ¥28,258.16 |
80,000 | ¥0.48661 | ¥38,928.80 |