FDN306P | |
---|---|
DigiKey Part Number | FDN306PTR-ND - Tape & Reel (TR) FDN306PCT-ND - Cut Tape (CT) FDN306PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN306P |
Description | MOSFET P-CH 12V 2.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1138 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥2.11720 | ¥211.72 |
500 | ¥1.65290 | ¥826.45 |
1,000 | ¥1.34349 | ¥1,343.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20100 | ¥3,603.00 |
6,000 | ¥1.13993 | ¥6,839.58 |
9,000 | ¥1.05851 | ¥9,526.59 |
30,000 | ¥1.03408 | ¥31,022.40 |
75,000 | ¥1.00772 | ¥75,579.00 |