BC847B

DigiKey Part Number
4530-BC847BTR-ND - Tape & Reel (TR)
4530-BC847BCT-ND - Cut Tape (CT)
4530-BC847BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847B
Description
PLASTIC ENCAPSULATE TRANSISTORS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.54200¥5.42
100¥0.29230¥29.23
500¥0.22922¥114.61
1,000¥0.15919¥159.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.13188¥395.64
6,000¥0.12471¥748.26
9,000¥0.10613¥955.17
30,000¥0.09818¥2,945.40
75,000¥0.08491¥6,368.25
150,000¥0.07058¥10,587.00
Manufacturers Standard Package