Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
SIPMOS®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V250 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V5V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 25A, 10V14Ohm @ 100µA, 10V
Vgs(th) (Max) @ Id
1V @ 56µA2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V120 nC @ 5 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
76 pF @ 25 V16400 pF @ 25 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
360mW (Ta)357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
D2PAKPG-SOT23
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS139H6327XTSA1
MOSFET N-CH 250V 100MA SOT23-3
Infineon Technologies
111,908
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.25364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
100mA (Ta)
0V, 10V
14Ohm @ 100µA, 10V
1V @ 56µA
3.5 nC @ 5 V
±20V
76 pF @ 25 V
Depletion Mode
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
D2PAK SOT404
BUK961R6-40E,118
MOSFET N-CH 40V 120A D2PAK
Nexperia USA Inc.
5,532
In Stock
1 : ¥30.21000
Cut Tape (CT)
800 : ¥18.23008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
5V
1.4mOhm @ 25A, 10V
2.1V @ 1mA
120 nC @ 5 V
±10V
16400 pF @ 25 V
-
357W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.