Single Bipolar Transistors

Results: 3
Manufacturer
Central Semiconductor CorpMicrochip Technology
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA800 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA1.4V @ 15mA, 150mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)50nA250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V100 @ 150mA, 10V
Power - Max
500 mW1 W
Frequency - Transition
60MHz300MHz-
Package / Case
TO-205AD, TO-39-3 Metal CanTO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18TO-206AA (TO-18)TO-39
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6,277
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
500 mW
300MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
1,644
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
PNP
1 A
40 V
1.4V @ 15mA, 150mA
250nA (ICBO)
50 @ 150mA, 10V
1 W
60MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
TO-18
JANTX2N2907A
TRANS PNP 60V 0.6A TO206AA
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥24.22000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-206AA (TO-18)
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.