SI7120ADN-T1-GE3

DigiKey Part Number
SI7120ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7120ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7120ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7120ADN-T1-GE3
Description
MOSFET N-CH 60V 6A PPAK1212-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7120ADN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥10.74700¥107.47
100¥8.35840¥835.84
500¥7.08456¥3,542.28
1,000¥5.77116¥5,771.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.43287¥16,298.61
6,000¥5.17415¥31,044.90
9,000¥4.93534¥44,418.06
Manufacturers Standard Package