FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,057,288 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 8A | 19mOhm @ 8A, 10V | 2.4V @ 250µA | 12nC @ 10V | 415pF @ 20V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,515 In Stock 122,500 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 40V | 6.9A | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7nC @ 10V | 1640pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
18,282 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥1.47418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 850mA (Tc) | 280mOhm @ 1A, 10V, 940mOhm @ 500mA, 10V | 2.6V @ 250µA | 1.4nC @ 4.5V, 1.6nC @ 4.5V | 48pF @ 15V, 50pF @ 15V | 1.5W | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual |