MMBT3904LP-7

DigiKey Part Number
MMBT3904LP-7DITR-ND - Tape & Reel (TR)
MMBT3904LP-7DICT-ND - Cut Tape (CT)
MMBT3904LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904LP-7
Description
TRANS NPN 40V 0.2A 3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904LP-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.58400¥15.84
100¥0.79960¥79.96
500¥0.70848¥354.24
1,000¥0.55143¥551.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49350¥1,480.50
6,000¥0.48539¥2,912.34
Manufacturers Standard Package