Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
92mOhm @ 2A, 10V2Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V6.6 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
36.3 pF @ 5 V620 pF @ 10 V
Power Dissipation (Max)
280mW (Ta)1.4W (Ta)
Supplier Device Package
SOT-23-3SOT-523
Package / Case
3-SMD, SOT-23-3 VariantSOT-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3423
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
86,217
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 10V
92mOhm @ 2A, 10V
1.4V @ 250µA
6.6 nC @ 4.5 V
±12V
620 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-523
DMN313DLT-7
MOSFET N-CH 30V 270MA SOT523
Diodes Incorporated
34,018
In Stock
4,524,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
270mA (Ta)
2.5V, 4.5V
2Ohm @ 10mA, 4V
1.5V @ 250µA
0.5 nC @ 4.5 V
±20V
36.3 pF @ 5 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.