Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246,810 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
6,603 In Stock | 1 : ¥15.19000 Cut Tape (CT) 800 : ¥8.50424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
29,576 In Stock | 1 : ¥27.42000 Cut Tape (CT) 800 : ¥16.57654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
17,270 In Stock | 1 : ¥31.77000 Cut Tape (CT) 800 : ¥19.19671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 195A (Tc) | 10V | 12.1mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,821 In Stock | 1 : ¥25.53000 Cut Tape (CT) 800 : ¥15.40648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,669 In Stock | 1 : ¥29.72000 Cut Tape (CT) 800 : ¥17.95101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.7V @ 250µA | 354 nC @ 10 V | ±20V | 12960 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) |