Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
BulkTube
Drain to Source Voltage (Vdss)
65 V100 V
Current - Continuous Drain (Id) @ 25°C
215mA (Ta)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 5V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 24A, 10V8Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 5 V180 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 30 V2700 pF @ 25 V
Power Dissipation (Max)
700mW200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
TO-220ABX1-DFN1006-3
Package / Case
3-UFDFNTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF5210PBF
MOSFET P-CH 100V 40A TO220AB
Infineon Technologies
7,430
In Stock
1 : ¥19.79000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
10V
60mOhm @ 24A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
2700 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
0
In Stock
130,000
Factory
Check Lead Time
10,000 : ¥0.35562
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
65 V
215mA (Ta)
2.5V, 5V
8Ohm @ 100mA, 5V
2.1V @ 250µA
0.6 nC @ 5 V
±20V
42 pF @ 30 V
-
700mW
-55°C ~ 150°C (TJ)
Surface Mount
X1-DFN1006-3
3-UFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.