Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,801 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 298 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
10,791 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.36607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 265mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
11,035 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.12556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 8.9A (Tc) | 7.5V, 10V | 315mOhm @ 2.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±30V | 880 pF @ 75 V | - | 3.8W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,715 In Stock 18,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥4.15386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Ta), 9.4A (Tc) | 6V, 10V | 134mOhm @ 2.8A, 10V | 4V @ 250µA | 5.9 nC @ 10 V | ±20V | 345 pF @ 75 V | - | 2.3W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
11,831 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.33120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 8V, 10V | 90mOhm @ 10A, 10V | 4V @ 20µA | 7 nC @ 10 V | ±20V | 510 pF @ 75 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
1,986 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥8.37042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Ta), 16A (Tc) | 6V, 10V | 51mOhm @ 4.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 905 pF @ 75 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
10,742 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥8.89207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Ta), 16A (Tc) | 6V, 10V | 51mOhm @ 4.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 905 pF @ 75 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
9,947 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.17769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.6A (Ta), 35A (Tc) | 6V, 10V | 18mOhm @ 9.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2715 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
50,517 In Stock | 1 : ¥51.80000 Cut Tape (CT) 3,000 : ¥27.51521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Tc) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
123,380 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.32497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 30A (Ta), 50A (Tc) | 2.5V, 10V | 4.6mOhm @ 20A, 10V | 1.2V @ 250µA | 114 nC @ 10 V | ±12V | 4550 pF @ 10 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
4,056 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥3.96123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9A (Ta) | 10V | 59mOhm @ 4.5A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 75 V | - | 700mW (Ta), 39W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
7,427 In Stock 76,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
27,509 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.23256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 18A (Tc) | 10V | 68.5mOhm @ 7A, 10V | 3.5V @ 250µA | 12 nC @ 10 V | ±20V | 540 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
209,985 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.80300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Ta), 23A (Tc) | 4.5V, 10V | 24mOhm @ 9A, 10V | 2.6V @ 250µA | 25 nC @ 10 V | ±20V | 1170 pF @ 50 V | - | 4.1W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
11,880 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.4A (Ta) | 6V, 10V | 175mOhm @ 2.4A, 10V | 4V @ 250µA | 5.8 nC @ 10 V | ±20V | 363 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
2,237 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥7.96812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 4.5V, 10V | 7.9mOhm @ 15A, 10V | 2.4V @ 250µA | 40 nC @ 10 V | ±20V | 2683 pF @ 20 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
3,728 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.92332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 8.9A (Ta), 55A (Tc) | 4.5V, 10V | 15.2mOhm @ 29A, 10V | 2.3V @ 60µA | 29 nC @ 10 V | ±20V | 2000 pF @ 75 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥54.35000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |