PJA3471_R1_00001

DigiKey Part Number
3757-PJA3471_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3471_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3471_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3471_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 900mA (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
650mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
448 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥2.81600¥28.16
100¥1.79620¥179.62
500¥1.35326¥676.63
1,000¥1.21008¥1,210.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02772¥3,083.16
6,000¥0.93571¥5,614.26
9,000¥0.88876¥7,998.84
15,000¥0.83597¥12,539.55
21,000¥0.80469¥16,898.49
30,000¥0.77426¥23,227.80
75,000¥0.72008¥54,006.00
Manufacturers Standard Package