Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
90A (Tc)110A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V3.8mOhm @ 90A, 10V6.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA3V @ 250µA4V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V134 nC @ 10 V345 nC @ 10 V
Vgs (Max)
+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
4690 pF @ 25 V10740 pF @ 25 V11400 pF @ 25 V
Power Dissipation (Max)
3.75W (Ta), 375W (Tc)71W (Tc)158W (Tc)
Supplier Device Package
PG-TO252-3-313PG-TO263-3TO-263 (D2PAK)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263 (D2Pak)
SUM110P06-07L-E3
MOSFET P-CH 60V 110A TO263
Vishay Siliconix
63,892
In Stock
1 : ¥30.13000
Cut Tape (CT)
800 : ¥18.18181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
110A (Tc)
4.5V, 10V
6.9mOhm @ 30A, 10V
3V @ 250µA
345 nC @ 10 V
±20V
11400 pF @ 25 V
-
3.75W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB120N04S402ATMA1
MOSFET N-CH 40V 120A D2PAK
Infineon Technologies
2,734
In Stock
1 : ¥24.96000
Cut Tape (CT)
1,000 : ¥12.88171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
10V
1.8mOhm @ 100A, 10V
4V @ 110µA
134 nC @ 10 V
±20V
10740 pF @ 25 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO252-3
IPD90N04S4L04ATMA1
MOSFET N-CH 40V 90A TO252-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥11.41000
Cut Tape (CT)
2,500 : ¥4.71058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
3.8mOhm @ 90A, 10V
2.2V @ 35µA
60 nC @ 10 V
+20V, -16V
4690 pF @ 25 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.