Single FETs, MOSFETs

Results: 5
Manufacturer
STMicroelectronicsToshiba Semiconductor and StorageVishay Siliconix
Series
MDmesh™PowerMESH™ThunderFET®U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
40 V200 V650 V800 V1500 V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)8.5A (Tc)17A (Tc)35.4A (Tc)82A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 30A, 4.5V31.9mOhm @ 10A, 10V295mOhm @ 8.5A, 10V530mOhm @ 4.25A, 10V2.5Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
2.4V @ 500µA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V38 nC @ 10 V63.4 nC @ 10 V70 nC @ 10 V89.3 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
644 pF @ 100 V1380 pF @ 100 V2070 pF @ 50 V3255 pF @ 25 V4670 pF @ 20 V
Power Dissipation (Max)
36W (Tc)70W (Tc)104W (Tc)190W (Tc)320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PowerFLAT™ (5x5)PowerPAK® SO-8TO-220SISTO-247-3TO-263 (D2PAK)
Package / Case
8-PowerVDFNPowerPAK® SO-8TO-220-3 Full PackTO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SIR610DP-T1-RE3
MOSFET N-CH 200V 35.4A PPAK SO-8
Vishay Siliconix
2,474
In Stock
1 : ¥14.86000
Cut Tape (CT)
3,000 : ¥6.69964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.4A (Tc)
7.5V, 10V
31.9mOhm @ 10A, 10V
4V @ 250µA
38 nC @ 10 V
±20V
1380 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
D2Pak
STB18NM80
MOSFET N-CH 800V 17A D2PAK
STMicroelectronics
10,000
In Stock
1 : ¥37.19000
Cut Tape (CT)
1,000 : ¥19.24370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
295mOhm @ 8.5A, 10V
5V @ 250µA
70 nC @ 10 V
±25V
2070 pF @ 50 V
-
190W (Tc)
150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8PowerVDFN
STL11N65M5
MOSFET N-CH 650V 8.5A POWERFLAT
STMicroelectronics
980
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.23698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.5A (Tc)
10V
530mOhm @ 4.25A, 10V
5V @ 250µA
17 nC @ 10 V
±25V
644 pF @ 100 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerFLAT™ (5x5)
8-PowerVDFN
43
In Stock
1 : ¥9.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
82A (Tc)
4.5V, 10V
3.8mOhm @ 30A, 4.5V
2.4V @ 500µA
63.4 nC @ 10 V
±20V
4670 pF @ 20 V
-
36W (Tc)
175°C (TJ)
Through Hole
TO-220SIS
TO-220-3 Full Pack
TO-247-3 HiP
STW9N150
MOSFET N-CH 1500V 8A TO247-3
STMicroelectronics
63
In Stock
1 : ¥74.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1500 V
8A (Tc)
10V
2.5Ohm @ 4A, 10V
5V @ 250µA
89.3 nC @ 10 V
±30V
3255 pF @ 25 V
-
320W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.