TC6320TG-G

DigiKey Part Number
TC6320TG-GTR-ND - Tape & Reel (TR)
TC6320TG-GCT-ND - Cut Tape (CT)
TC6320TG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC6320TG-G
Description
MOSFET N/P-CH 200V 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC6320TG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
110pF @ 25V, 125pF @ 25V
Power - Max
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.86000¥14.86
25¥12.31480¥307.87
100¥11.16530¥1,116.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥11.16536¥36,845.69
Manufacturers Standard Package