Single Bipolar Transistors

Results: 2
Manufacturer
Microchip Technologyonsemi
Series
-2N2222
Packaging
BulkTube
Current - Collector (Ic) (Max)
800 mA8 A
Voltage - Collector Emitter Breakdown (Max)
50 V80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V100 @ 150mA, 10V
Power - Max
500 mW1.75 W
Frequency - Transition
85MHz-
Operating Temperature
-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
3-SMD, No LeadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKUB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NJVMJD32CG
MJD44H11G
TRANS NPN 80V 8A DPAK
onsemi
5,525
In Stock
1 : ¥9.36000
Tube
-
Tube
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
85MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
UB
2N2222AUB
TRANS NPN 50V 0.8A 3SMD
Microchip Technology
4,222
In Stock
1 : ¥47.37000
Bulk
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Surface Mount
3-SMD, No Lead
UB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.