Single FETs, MOSFETs

Results: 3
Drain to Source Voltage (Vdss)
750 V1200 V
Current - Continuous Drain (Id) @ 25°C
56A (Tc)81A (Tc)105A (Tc)
Rds On (Max) @ Id, Vgs
16.9mOhm @ 58A, 18V23.4mOhm @ 42A, 18V34mOhm @ 29A, 18V
Vgs(th) (Max) @ Id
4.8V @ 15.4mA4.8V @ 22.2mA4.8V @ 30.8mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 18 V170 nC @ 18 V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 500 V4532 pF @ 800 V4580 pF @ 500 V
Power Dissipation (Max)
176W312W
Supplier Device Package
TO-247-4LTO-247N
Package / Case
TO-247-3TO-247-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SCT4026DRHRC15
SCT4018KRC15
1200V, 18M, 4-PIN THD, TRENCH-ST
Rohm Semiconductor
4,786
In Stock
1 : ¥337.59000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
81A (Tc)
18V
23.4mOhm @ 42A, 18V
4.8V @ 22.2mA
170 nC @ 18 V
+21V, -4V
4532 pF @ 800 V
-
312W
175°C (TJ)
Through Hole
TO-247-4L
TO-247-4
TO-247N
SCT4026DEC11
750V, 26M, 3-PIN THD, TRENCH-STR
Rohm Semiconductor
4,931
In Stock
1 : ¥174.54000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
56A (Tc)
18V
34mOhm @ 29A, 18V
4.8V @ 15.4mA
94 nC @ 18 V
+21V, -4V
2320 pF @ 500 V
-
176W
175°C (TJ)
Through Hole
TO-247N
TO-247-3
SCT4026DRHRC15
SCT4013DRC15
750V, 13M, 4-PIN THD, TRENCH-STR
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : ¥331.92000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
105A (Tc)
18V
16.9mOhm @ 58A, 18V
4.8V @ 30.8mA
170 nC @ 18 V
+21V, -4V
4580 pF @ 500 V
-
312W
175°C (TJ)
Through Hole
TO-247-4L
TO-247-4
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.