Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,552 In Stock 147,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.5V, 4.5V | 220mOhm @ 900mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±12V | 109 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,639 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50mA (Ta) | 5V, 10V | 160Ohm @ 16mA, 10V | 4.5V @ 250µA | 1.08 nC @ 10 V | ±20V | 21.8 pF @ 25 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |