Single Bipolar Transistors

Results: 2
Manufacturer
Fairchild SemiconductorGood-Ark Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
Power - Max
250 mW350 mW
Frequency - Transition
50MHz100MHz
Package / Case
SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ONSONSMMBZ5226ELT1
MMBTA56
TRANS PNP 80V 0.5A SOD323
Fairchild Semiconductor
10,800
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
250 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-90, SOD-323F
SOD-323
GSFKW0202
MMBTA06
TRANSISTOR, NPN, 500MA, 80V, SOT
Good-Ark Semiconductor
5,943
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
350 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.