DMP3037LSS-13

DigiKey Part Number
DMP3037LSS-13DITR-ND - Tape & Reel (TR)
DMP3037LSS-13DICT-ND - Cut Tape (CT)
DMP3037LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3037LSS-13
Description
MOSFET P-CH 30V 5.8A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMP3037LSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
931 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.86500¥28.65
100¥1.99160¥199.16
500¥1.55488¥777.44
1,000¥1.26377¥1,263.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.12973¥2,824.32
5,000¥1.07228¥5,361.40
12,500¥0.99569¥12,446.12
25,000¥0.97693¥24,423.25
Manufacturers Standard Package