Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesWolfspeed, Inc.
Series
C3M™OptiMOS™ 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
100 V650 V
Current - Continuous Drain (Id) @ 25°C
23A (Ta), 192A (Tc)97A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V15V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 50A, 10V34mOhm @ 33.5A, 15V
Vgs(th) (Max) @ Id
3.3V @ 116µA3.6V @ 9.22mA
Gate Charge (Qg) (Max) @ Vgs
72.5 nC @ 10 V112 nC @ 15 V
Vgs (Max)
+19V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
2980 pF @ 600 V5500 pF @ 50 V
Power Dissipation (Max)
3W (Ta), 217W (Tc)326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TDSON-8 FLTO-247-4L
Package / Case
8-PowerTDFNTO-247-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
9,422
In Stock
1 : ¥29.23000
Cut Tape (CT)
5,000 : ¥13.63340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 192A (Tc)
8V, 10V
2.7mOhm @ 50A, 10V
3.3V @ 116µA
72.5 nC @ 10 V
±20V
5500 pF @ 50 V
-
3W (Ta), 217W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
C3M0065100K
C3M0025065K
GEN 3 650V 25 M SIC MOSFET
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : ¥254.09000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
97A (Tc)
15V
34mOhm @ 33.5A, 15V
3.6V @ 9.22mA
112 nC @ 15 V
+19V, -8V
2980 pF @ 600 V
-
326W (Tc)
-40°C ~ 175°C (TJ)
Through Hole
TO-247-4L
TO-247-4
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.