Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,953 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.87371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.29mOhm @ 40A, 10V | 2V @ 18µA | 25 nC @ 10 V | ±16V | 1515 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
19,717 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.64619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 2V @ 10µA | 17 nC @ 10 V | ±16V | 920 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
5,122 In Stock | 1 : ¥54.18000 Cut Tape (CT) 1,800 : ¥28.00118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tj) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 230µA | 187 nC @ 10 V | ±20V | 13178 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |