SI2308BDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2308BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2308BDS-T1-GE3CT-ND - Cut Tape (CT) SI2308BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2308BDS-T1-GE3 |
Description | MOSFET N-CH 60V 2.3A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236) |
EDA/CAD Models | SI2308BDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 156mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.09W (Ta), 1.66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥2.69530 | ¥269.53 |
500 | ¥2.06000 | ¥1,030.00 |
1,000 | ¥1.85509 | ¥1,855.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59418 | ¥4,782.54 |
6,000 | ¥1.46262 | ¥8,775.72 |
9,000 | ¥1.39552 | ¥12,559.68 |
15,000 | ¥1.32008 | ¥19,801.20 |
21,000 | ¥1.27538 | ¥26,782.98 |
30,000 | ¥1.23190 | ¥36,957.00 |