SIUD401ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIUD401ED-T1-GE3TR-ND - Tape & Reel (TR) SIUD401ED-T1-GE3CT-ND - Cut Tape (CT) SIUD401ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIUD401ED-T1-GE3 |
Description | MOSFET P-CH 30V 500MA PPAK 0806 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 500mA (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806 |
Datasheet | Datasheet |
EDA/CAD Models | SIUD401ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.573Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 0806 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08678 | ¥543.39 |
1,000 | ¥0.84574 | ¥845.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75694 | ¥2,270.82 |
6,000 | ¥0.74003 | ¥4,440.18 |
9,000 | ¥0.65545 | ¥5,899.05 |
30,000 | ¥0.64699 | ¥19,409.70 |
75,000 | ¥0.54973 | ¥41,229.75 |
150,000 | ¥0.52859 | ¥79,288.50 |