Single FETs, MOSFETs

Results: 2
Manufacturer
Panjit International Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 4.5A, 4.5V4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V24 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 25 V2100 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)13.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
PowerPAK®SC-70W-6SOT-23
Package / Case
PowerPAK® SC-70-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK-SC-70W-6L-Single_Top
SQA407CEJW-T1_GE3
AUTOMOTIVE P-CHANNEL 20 V (D-S)
Vishay Siliconix
5,890
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.50798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
2.5V, 4.5V
25mOhm @ 4.5A, 4.5V
1.3V @ 250µA
24 nC @ 4.5 V
±12V
2100 pF @ 10 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK®SC-70W-6
PowerPAK® SC-70-6
14,450
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
2.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
1.1 nC @ 4.5 V
±20V
51 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.