UMX1NFHATN | |
---|---|
DigiKey Part Number | 846-UMX1NFHATNTR-ND - Tape & Reel (TR) 846-UMX1NFHATNCT-ND - Cut Tape (CT) 846-UMX1NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX1NFHATN |
Description | NPN+NPN GENERAL PURPOSE AMPLIFIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37100 | ¥137.10 |
500 | ¥1.21468 | ¥607.34 |
1,000 | ¥0.94524 | ¥945.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84599 | ¥2,537.97 |
6,000 | ¥0.82708 | ¥4,962.48 |
9,000 | ¥0.73256 | ¥6,593.04 |
30,000 | ¥0.72311 | ¥21,693.30 |
75,000 | ¥0.61441 | ¥46,080.75 |