Single FETs, MOSFETs

Results: 2
Series
CoolMOS™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
80 V650 V
Current - Continuous Drain (Id) @ 25°C
31.2A (Tc)180A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V110mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
3.8V @ 279µA4.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V222 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 100 V16900 pF @ 40 V
Power Dissipation (Max)
277.8W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO247-3PG-TO263-7
Package / Case
TO-247-3TO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
IPB015N08N5ATMA1
MOSFET N-CH 80V 180A TO263-7
Infineon Technologies
3,870
In Stock
1 : ¥56.98000
Cut Tape (CT)
1,000 : ¥32.33292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
180A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 279µA
222 nC @ 10 V
±20V
16900 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
AUIRFP4310Z BACK
IPW65R110CFDAFKSA1
MOSFET N-CH 650V 31.2A TO247-3
Infineon Technologies
236
In Stock
1 : ¥50.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
31.2A (Tc)
10V
110mOhm @ 12.7A, 10V
4.5V @ 1.3mA
118 nC @ 10 V
±20V
3240 pF @ 100 V
-
277.8W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.