Single, Pre-Biased Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPN - Pre-BiasedPNP - Pre-Biased
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Mounting Type
Package / Case
Supplier Device Package
UMT3F
DTC014EUBTL
TRANS PREBIAS NPN 50V UMT3F
Rohm Semiconductor
9,123
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
50 mA
50 V
10 kOhms
10 kOhms
35 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
200 mW
Surface Mount
SC-85
UMT3F
UMT3F
DTA014EUBTL
TRANS PREBIAS PNP 50V UMT3F
Rohm Semiconductor
540
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.28340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Pre-Biased
50 mA
50 V
10 kOhms
10 kOhms
35 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
200 mW
Surface Mount
SC-85
UMT3F
Showing
of 2

Single, Pre-Biased Bipolar Transistors


Pre-biased bipolar transistors have internal resistors designed to maintain the device near the bias or operating point with no input signal applied. Transistor biasing allows the transistor to work more efficiently and produce a stable, undistorted output signal. Pre-biased transistors reduce the number of external circuit components required, thereby reducing project costs.