FET, MOSFET Arrays

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporatedonsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
8A, 7A8.5A, 7A8.6A, 7.3A
Rds On (Max) @ Id, Vgs
17mOhm @ 8.6A, 10V20mOhm @ 8A, 10V21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.4V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.1nC @ 10V18nC @ 10V24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
767pF @ 10V888pF @ 15V1205pF @ 15V
Power - Max
900mW2W2.5W
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SO
DMC3021LSD-13
MOSFET N/P-CH 30V 8.5A/7A 8SO
Diodes Incorporated
68,731
In Stock
300,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.49527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
8.5A, 7A
21mOhm @ 7A, 10V
2.1V @ 250µA
16.1nC @ 10V
767pF @ 10V
2.5W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
FDS8858CZ
MOSFET N/P-CH 30V 8.6A 8SOIC
onsemi
49,736
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,500 : ¥3.14879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
8.6A, 7.3A
17mOhm @ 8.6A, 10V
3V @ 250µA
24nC @ 10V
1205pF @ 15V
900mW
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AO4616
MOSFET N/P-CH 30V 8A/7A 8SOIC
Alpha & Omega Semiconductor Inc.
19,589
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.76493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
8A, 7A
20mOhm @ 8A, 10V
2.4V @ 250µA
18nC @ 10V
888pF @ 15V
2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.