Single Bipolar Transistors

Results: 9
Manufacturer
Diotec SemiconductorGood-Ark SemiconductorNexperia USA Inc.onsemiTaiwan Semiconductor Corporation
Series
-BC847xW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA500 mA
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA500mV @ 5mA, 100mA600mV @ 5mA, 100mA650mV @ 5mA, 100mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V110 @ 2mA, 5V200 @ 2mA, 5V220 @ 2mA, 5V
Power - Max
200 mW250 mW300 mW350 mW
Frequency - Transition
100MHz300MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23SOT-23-3 (TO-236)SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BC847B
BJT SOT-23 45V 100MA
Diotec Semiconductor
12,903
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
BC849C-AQ
BC857B
BJT SOT-23 45V 100MA
Diotec Semiconductor
11,060
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC857BLT3G
TRANS PNP 45V 0.1A SOT23-3
onsemi
35,276
In Stock
70,000
Factory
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.12935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
16,630
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TO-236AB
BC847B,235
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
23,011
In Stock
1 : ¥1.07000
Cut Tape (CT)
10,000 : ¥0.14997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
BC847BW,115
TRANS NPN 45V 0.1A SOT323
Nexperia USA Inc.
163,163
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
GSFKW0202
BC807-40
TRANSISTOR, PNP, -0.5A, -50V, SO
Good-Ark Semiconductor
10,743
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
BC847B
TRANSISTOR, NPN, 300MA, 50V, 200
Good-Ark Semiconductor
5,885
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
100nA
110 @ 2mA, 5V
350 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT_ SOT 23
BC847B
SOT-23, 50V, 0.1A, NPN BIPOLAR T
Taiwan Semiconductor Corporation
0
In Stock
9,000 : ¥0.22836
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
200 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 9

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.