Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,513 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.63601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 800mOhm @ 400mA, 10V | 2.5V @ 250µA | 1.1 nC @ 10 V | ±20V | 39 pF @ 30 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
16,500 In Stock | 1 : ¥3.78000 Cut Tape (CT) 15,000 : ¥0.72080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.8V, 4.5V | 500mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.4 nC @ 4.5 V | ±12V | 146 pF @ 10 V | - | 500mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
15,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 15,000 : ¥0.63850 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4.5V, 10V | 1.1Ohm @ 400mA, 10V | 2.5V @ 250µA | 1 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) |