Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,594 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.26590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35A (Tc) | 10V | 35mOhm @ 35A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 100 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
5,159 In Stock | 1 : ¥27.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
3,595 In Stock | 1 : ¥28.98000 Cut Tape (CT) 800 : ¥17.51644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 2.88mOhm @ 30A, 10V | 4V @ 250µA | 214 nC @ 10 V | ±20V | 10870 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5 In Stock | 1 : ¥49.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | Through Hole | TO-220-3 | TO-220-3 |