Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥15.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 11mOhm @ 40A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
693 In Stock | 1 : ¥50.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 400mOhm @ 5.5A, 10V | 5V @ 250µA | 43.6 nC @ 10 V | ±30V | 1630 pF @ 25 V | - | 150W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,329 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 69mOhm @ 22A, 10V | 4V @ 250µA | 68.2 nC @ 10 V | ±20V | 2670 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
71 In Stock | 1 : ¥38.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 75A (Tc) | 10V | 34mOhm @ 37A, 10V | 4V @ 250µA | 84 nC @ 10 V | ±20V | 3260 pF @ 25 V | - | 190W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |