Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
200 mA600 mA
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Power - Max
150 mW1 W
Package / Case
SC-70, SOT-323TO-243AA
Supplier Device Package
SC-70-3 (SOT323)SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-3
MMBT3904WT1G
TRANS NPN 40V 0.2A SC70-3
onsemi
63,936
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
AP7387Q-30Y-13
DXT2222A-13
TRANS NPN 40V 0.6A SOT89-3
Diodes Incorporated
169,463
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.65678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.