FZT558TA

DigiKey Part Number
FZT558TR-ND - Tape & Reel (TR)
FZT558CT-ND - Cut Tape (CT)
FZT558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT558TA
Description
TRANS PNP 400V 0.2A SOT223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.58100¥45.81
100¥3.17140¥317.14
500¥2.65012¥1,325.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.25540¥2,255.40
2,000¥2.00870¥4,017.40
5,000¥1.90300¥9,515.00
10,000¥1.76203¥17,620.30
25,000¥1.74458¥43,614.50
Manufacturers Standard Package