Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,829 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.66587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
32,767 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.56569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 11.5mOhm @ 10A, 10V | 2.5V @ 1mA | 18.77 nC @ 10 V | ±20V | 957 pF @ 30 V | - | 34.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN | ||
14,152 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
93,729 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 50 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥22.91000 Cut Tape (CT) 250 : ¥14.71656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Ta) | 4.5V, 10V | 1.15mOhm @ 40A, 10V | 1.9V @ 250µA | 29 nC @ 4.5 V | +16V, -12V | 4100 pF @ 12.5 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |