Single FETs, MOSFETs

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
NexFET™SuperMESH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
100 V900 V
Current - Continuous Drain (Id) @ 25°C
9.2A (Tc)50A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 10A, 10V980mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V115 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 50 V3000 pF @ 25 V
Power Dissipation (Max)
2.8W (Ta), 83W (Tc)200W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-VSON-CLIP (3.3x3.3)TO-247-3
Package / Case
8-PowerTDFNTO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSD19537Q3
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
4,315
In Stock
1 : ¥9.85000
Cut Tape (CT)
2,500 : ¥4.07443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Ta)
6V, 10V
14.5mOhm @ 10A, 10V
3.6V @ 250µA
21 nC @ 10 V
±20V
1680 pF @ 50 V
-
2.8W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
TO-247-3 HiP
STW11NK90Z
MOSFET N-CH 900V 9.2A TO247-3
STMicroelectronics
467
In Stock
1 : ¥51.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
9.2A (Tc)
10V
980mOhm @ 4.6A, 10V
4.5V @ 100µA
115 nC @ 10 V
±30V
3000 pF @ 25 V
-
200W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.