Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
898,353 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
23,900 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 1.8V, 4.5V | 109mOhm @ 500mA, 8A | 1.1V @ 250µA | 1.35 nC @ 4.5 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
73,711 In Stock 160,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 540mA (Ta) | 1.8V, 4.5V | 1Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.9 nC @ 4.5 V | ±8V | 76 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN1006-3 | 3-XFDFN |