NTUD3174NZT5G

DigiKey Part Number
NTUD3174NZT5GOSTR-ND - Tape & Reel (TR)
NTUD3174NZT5GOSCT-ND - Cut Tape (CT)
NTUD3174NZT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTUD3174NZT5G
Description
MOSFET 2N-CH 20V 0.22A SOT963
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 220mA (Ta) 125mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NTUD3174NZT5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
12.5pF @ 15V
Power - Max
125mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥5.64800¥56.48
100¥3.70180¥370.18
500¥2.86374¥1,431.87
1,000¥2.59348¥2,593.48
2,000¥2.36582¥4,731.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥2.01271¥16,101.68
16,000¥1.87690¥30,030.40
24,000¥1.86363¥44,727.12
Manufacturers Standard Package