Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,011 In Stock | 1 : ¥11.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 30A (Tc) | 4V, 10V | 35mOhm @ 16A, 10V | 2V @ 250µA | 25 nC @ 5 V | ±16V | 880 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,248 In Stock | 1 : ¥29.80000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3mOhm @ 25A, 10V | 4V @ 1mA | 130 nC @ 10 V | ±20V | 8079 pF @ 30 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |