FET, MOSFET Arrays

Results: 2
Manufacturer
Taiwan Semiconductor CorporationTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Configuration
2 N-Channel (Dual)2 N-Channel (Dual) Common Drain
Drain to Source Voltage (Vdss)
12V20V
Current - Continuous Drain (Id) @ 25°C
6.5A (Tc)-
Rds On (Max) @ Id, Vgs
22mOhm @ 6A, 4.5V-
Vgs(th) (Max) @ Id
1V @ 250µA1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.9nC @ 4.5V15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
950pF @ 10V-
Power - Max
1.04W2.3W
Package / Case
6-XFBGA8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
6-PicoStar8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NexFET Series
CSD83325LT
MOSFET 2N-CH 12V 6PICOSTAR
Texas Instruments
678
In Stock
1 : ¥10.10000
Cut Tape (CT)
250 : ¥6.59608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Drain
-
12V
-
-
1.25V @ 250µA
10.9nC @ 4.5V
-
2.3W
-55°C ~ 150°C (TJ)
Surface Mount
6-XFBGA
6-PicoStar
126
In Stock
1 : ¥6.81000
Cut Tape (CT)
501,000 : ¥2.25770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
6.5A (Tc)
22mOhm @ 6A, 4.5V
1V @ 250µA
15nC @ 4.5V
950pF @ 10V
1.04W
-55°C ~ 150°C (TJ)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.