FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,512 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate | 20V | 600mA, 500mA | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7nC @ 4.5V | 21.3pF @ 10V | 265mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 | |||
756,406 In Stock 993,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.63624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 1.03A | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.62nC @ 4.5V | 59.76pF @ 16V | 530mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
27,450 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 220mA (Ta) | 2.7Ohm @ 300mA, 4.5V | 900mV @ 250µA | 0.7nC @ 4.5V | 27pF @ 30V | 260mW (Ta), 1.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |