Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,867 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 4.5V, 10V | 53mOhm @ 4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
46 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥3.10614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 13A (Ta) | 10V | 250mOhm @ 6.5A, 10V | 3.5V @ 1mA | 25 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 96W (Tc) | 150°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |