Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
200 mA800 mA
Voltage - Collector Emitter Breakdown (Max)
15 V125 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA900mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V25 @ 100µA, 1V
Power - Max
225 mW330 mW
Frequency - Transition
100MHz-
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SMMBT2369ALT1G
TRANS NPN 15V 0.2A SOT23-3
onsemi
15,854
In Stock
39,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.47475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
15 V
500mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
225 mW
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BCX41TA
TRANS NPN 125V 0.8A SOT23-3
Diodes Incorporated
14,380
In Stock
297,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
125 V
900mV @ 30mA, 300mA
100nA
25 @ 100µA, 1V
330 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.